
The MCR10ERTF3300 is a 1% tolerance, 330 ohm, 150V DC rated voltage chip resistor from Rohm. It is available in a 0805 package, with a maximum operating temperature range of -55°C to 155°C. The resistor has a maximum power dissipation of 125mW and is RoHS compliant. It is packaged in cut tape, with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm MCR10ERTF3300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10ERTF3300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.