The MCR10EZHF21R5 is a 21.5 ohm, 1% tolerance, 150V DC rated, fixed chip resistor from Rohm. It is packaged in an 0805 case and is RoHS compliant. Operating temperature range is -55°C to 155°C with a maximum power dissipation of 125mW. This resistor is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm MCR10EZHF21R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 21.5R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZHF21R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.