The MCR10 series chip resistor is a fixed resistor with a resistance of 267 ohms and a tolerance of 1%. It has a maximum power dissipation of 125 milliwatts and is packaged in the 0805 case code. The resistor is lead free and RoHS compliant, making it suitable for use in a variety of applications. The MCR10 series is a chip resistor, which means it is a surface-mount device (SMD) that can be mounted directly onto a printed circuit board (PCB).
Rohm MCR10EZHF2670 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 267R |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.