The MCR10EZHFL9R10 is a 9.1 ohm, 1% tolerance, 250mW power dissipation, 0805 package chip resistor from Rohm. It has a maximum operating temperature range of -55°C to 155°C and is available in quantities of 5000 per reel. The resistor is RoHS compliant and has a resistance of 9.1 ohms.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 9.1R |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |