The MCR10EZHFLR910 is a 910mR, 1% tolerance, 250mW power dissipation SMD chip resistor from Rohm. It is packaged in the 0805 case code, measuring 0.024inch in height, 0.079inch in length, and 0.049inch in width. This RoHS compliant resistor is available in a single unit quantity, packaged in cut tape. It is suitable for use in a variety of applications where a high-precision, low-power resistor is required.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 910mR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |