Res Thick Film 0805 47mOhm 5% 1/4W 500ppm/°C/±300ppm/°C Molded SMD Paper T/R
Rohm MCR10EZHJSR047 technical specifications.
| Package/Case | 0805 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 47mR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZHJSR047 to view detailed technical specifications.
No datasheet is available for this part.