The Rohm MCR10EZPF1152 is a 150V 11.5kR 1% chip resistor with a 0805 package, suitable for automotive applications due to its AEC-Q200 compliance. It operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW. This resistor is available in tape and reel packaging and is RoHS compliant.
Rohm MCR10EZPF1152 technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 11.5kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF1152 to view detailed technical specifications.
No datasheet is available for this part.