The MCR10EZPF15R0 is a 15 ohm, 1% tolerance, 150V DC rated, 125mW power dissipation, 0805 package, lead free fixed resistor from Rohm. It operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200 automotive standards. The resistor is packaged on cut tape and has a package quantity of one. It is a general purpose fixed resistor suitable for various applications.
Checking distributor stock and pricing after the page loads.
Rohm MCR10EZPF15R0 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |