The MCR10EZPF1652 is a 150V 1% resistance value 16.5kR lead free chip resistor from Rohm. It is available in a 0805 case code with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in cut tape and is RoHS compliant. It has a maximum power dissipation of 125mW and a width of 0.049inch, a length of 0.079inch, and a height of 0.024inch.
Rohm MCR10EZPF1652 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 16.5kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF1652 to view detailed technical specifications.
No datasheet is available for this part.