
The MCR10EZPF2212 is a surface mount chip resistor with a resistance of 22.1kR and a DC rated voltage of 150V. It has a tolerance of 1% and is RoHS compliant. The resistor is packaged in a 0805 case and is available in quantities of 5000. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Rohm MCR10EZPF2212 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 22.1kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0805 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF2212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
