The Rohm MCR10EZPF27R0 is a 150V 1% lead free chip resistor with a maximum power dissipation of 125mW. It is compliant with automotive AEC-Q200 standards and features a 0805 package case. This resistor is suitable for use in automotive applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm MCR10EZPF27R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR10EZPF27R0 technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0805 |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF27R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.