The Rohm MCR10EZPF3603 is a 150V 1% 360kR fixed chip resistor with a 0805 package, lead free, and AEC-Q200 compliant. It has a maximum power dissipation of 125mW and is available in a cut tape packaging. The resistor has a height of 0.024inch, length of 0.079inch, and width of 0.049inch. It is RoHS compliant and suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 360kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |