The Rohm MCR10EZPF3921 is a 150V 1% 3.92kR chip resistor with a 0805 package and lead free construction. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in cut tape and is RoHS compliant. It is part of the MCR series and is designed for use in automotive applications, meeting AEC-Q200 standards.
Rohm MCR10EZPF3921 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 3.92kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF3921 to view detailed technical specifications.
No datasheet is available for this part.