
The MCR10EZPF6041 is a 150V 6.04kR 1% SMT resistor from Rohm with a maximum power dissipation of 125mW. It has a package type of SMT, 0805 and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C and is packaged in cut tape. It is also automotive AEC-Q200 compliant.
Rohm MCR10EZPF6041 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 6.04kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF6041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.