The MCR 150V 60.4kR 1% 0805 Automotive Chip Resistor from Rohm features a high operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. This resistor is compliant with AEC-Q200 and RoHS regulations, making it suitable for automotive applications. It is available in a 0805 package, packaged on tape and reel.
Rohm MCR10EZPF6042 technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 60.4kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF6042 to view detailed technical specifications.
No datasheet is available for this part.