The MCR10 series is a range of fixed chip resistors from Rohm, featuring a 6.34k ohm resistance and 1% tolerance. These resistors are designed for automotive applications and meet the AEC-Q200 standard. They have a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The MCR10 resistors are available in a 0805 package and are lead-free and RoHS compliant.
Rohm MCR10EZPF6341 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 6.34kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF6341 to view detailed technical specifications.
No datasheet is available for this part.