The Rohm MCR10 0805 resistor features a 1% tolerance and a maximum power dissipation of 125mW. It has a DC rated voltage of 150V and is available in a 0805 package. The resistor is lead free and RoHS compliant, making it suitable for use in automotive applications. The MCR10 series is AEC-Q200 compliant, ensuring reliability in harsh environments. The resistor is mounted in a surface mount package, with a height of 0.024inch and a width of 0.049inch.
Rohm MCR10EZPF8251 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 8.25kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF8251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
