The MCR10EZPJ201 is a fixed resistor from Rohm with a DC rated voltage of 150V and a tolerance of 5%. It has a resistance of 200R and is packaged in an 0805 SMT package. The resistor is RoHS compliant and features automotive AEC-Q200 qualification. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |