The Rohm MCR10EZPJ361 is a 150V 5% lead free chip resistor with a maximum power dissipation of 125mW. It is packaged in an 0805 case, with a height of 0.024inch and a width of 0.049inch. The resistor is RoHS compliant and features automotive AEC-Q200. It is available in a single unit quantity, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |