The Rohm MCR10EZPJ433 is a surface mount chip resistor with a maximum operating temperature range of -55°C to 155°C. It features a DC rated voltage of 150V and a resistance of 43kR with a tolerance of 5%. The resistor has a maximum power dissipation of 125mW and is compliant with RoHS regulations. It is packaged in a 0805 case code, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Rohm MCR10EZPJ433 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 43kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Size Code | 2012 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |