
The MCR10EZPJ684 is a 150V 5% 680kR fixed chip resistor from Rohm, packaged in the 0805 case code. It is lead free and RoHS compliant. The resistor has a maximum power dissipation of 125mW and is rated for use in automotive applications, meeting the AEC-Q200 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm MCR10EZPJ684 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPJ684 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
