The MCR18EZHF24R3 is a 24.3 ohm, 200V, 1% tolerance, 250mW power dissipation chip resistor available in a 1206 package. Operating temperature range is -55°C to 155°C. This RoHS compliant resistor is packaged on tape and reel.
Rohm MCR18EZHF24R3 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 24.3R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.