
The MCR18EZHFLR200 is a 200V 1% 250mW fixed resistor from Rohm, packaged in a 1206 CHIP. It features automotive AEC-Q200 compliance and operates over a temperature range of -55°C to 155°C. The resistor is available in cut tape packaging and is RoHS compliant.
Rohm MCR18EZHFLR200 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZHFLR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
