
The MCR18EZHFLR220 is a 220mR 1% tolerance fixed resistor from Rohm, packaged in a 1206 CHIP. It operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200. The resistor features a lead-free tin contact plating and is packaged in cut tape. It has a maximum power dissipation of 250mW and is RoHS compliant.
Sign in to ask questions about the Rohm MCR18EZHFLR220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR18EZHFLR220 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZHFLR220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
