Sign in to ask questions about the Rohm MCR18EZHFLR240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR18EZHFLR240 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 240mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZHFLR240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.