The MCR18EZHFLR300 is a 1% tolerance, 300 milliohm chip resistor from Rohm, packaged in a 1206 case. It features automotive AEC-Q200 compliance and is lead free. The resistor operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250 milliwatts. It is available in cut tape packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| RoHS | Compliant |