The MCR18EZHFLR430 is a 1% tolerance, 250mW power dissipation, lead free chip resistor from Rohm. It is packaged in a 1206 case with a height of 0.026inch, length of 0.126inch, and width of 0.063inch. The resistor is available in a cut tape packaging format with a package quantity of one. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 430mR |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Size Code | 1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |