
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.51ohm, 1.51V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP
Rohm MCR18EZHFLR510 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 510mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZHFLR510 to view detailed technical specifications.
No datasheet is available for this part.