The MCR18EZHFLR560 is a 560mR, 1% tolerance, 250mW power dissipation chip resistor from Rohm. It features automotive AEC-Q200 compliance and is available in a 1206 package. Operating temperature range is -55°C to 155°C. This RoHS compliant resistor is packaged in cut tape.
Rohm MCR18EZHFLR560 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 560mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZHFLR560 to view detailed technical specifications.
No datasheet is available for this part.
