Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.047ohm, 1.51V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP
Rohm MCR18EZHFSR047 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 47mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZHFSR047 to view detailed technical specifications.
No datasheet is available for this part.