The MCR18EZHJ5R6 is a 200V 5.6R 5% chip resistor from Rohm, packaged in a 1206 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. The resistor is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Rohm MCR18EZHJ5R6 technical specifications.
| Package/Case | 1206 |
| Height | 550um |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |