
The MCR18EZHJLR30 is a 5% tolerance chip resistor from Rohm, packaged in a 1206 case. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 250mW and a resistance of 300mR. It is available in quantities of 5000 and is packaged in tape and reel. The MCR18EZHJLR30 is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Rohm MCR18EZHJLR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR18EZHJLR30 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZHJLR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.