Res Thick Film 1206 330m Ohm 5% 1/4W ±250ppm/°C Molded SMD Paper T/R
Rohm MCR18EZHJLR33 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.