
The MCR18EZPF20R0 is a 200V 20R 1% 250mW chip resistor from Rohm, packaged in a 1206 case. It operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200 automotive standards. The resistor features a lead-free tin matte plating and is packaged in cut tape.
Rohm MCR18EZPF20R0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZPF20R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.