The MCR18EZPF2403 is a 200V 1% 240kR fixed chip resistor from Rohm. It is packaged in a 1206 case and is lead free. The resistor has a maximum power dissipation of 250mW and is RoHS compliant. It is suitable for use in automotive applications, meeting the AEC-Q200 standard.
Sign in to ask questions about the Rohm MCR18EZPF2403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR18EZPF2403 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 240kR |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZPF2403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.