The MCR18EZPF27R4 is a 200V 27.4R 1% 250mW automotive-grade chip resistor from Rohm. It features a 1206 package and is lead-free and RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Rohm MCR18EZPF27R4 technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 27.4R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |