The MCR18 200V 1% 8.2kR chip resistor is a fixed resistor with a DC rated voltage of 200V and a tolerance of 1%. It is packaged in a 1206 case and is lead free. The resistor is RoHS compliant and features automotive AEC-Q200 qualification. It has a maximum power dissipation of 250mW and is available in a single unit quantity.
Rohm MCR18EZPF8201 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Size Code | 1206 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZPF8201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
