
The MCR18EZPF8203 is a 200V 820kR 1% 250mW lead free automotive chip resistor from Rohm. It features a 1206 package and is compliant with AEC-Q200. The resistor has a maximum power dissipation of 250mW and is packaged in cut tape. It is suitable for use in automotive applications where high reliability and performance are required.
Rohm MCR18EZPF8203 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.