
The MCR18EZPJ1R5 is a 200V, 250mW, 5% tolerance, 1.5R chip resistor from Rohm. It is available in a 1206 package, with a height of 0.026inch, length of 0.126inch, and width of 0.063inch. The resistor is lead-free and RoHS compliant, with a maximum power dissipation of 250mW. It is also automotive AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm MCR18EZPJ1R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZPJ1R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.