The MCR18EZPJ1R8 is a 200V 250mW 5% 1.8R chip resistor from Rohm, packaged in a 1206 SMD case. It is compliant with Automotive AEC-Q200 and RoHS. The resistor has a maximum power dissipation of 250mW and a resistance of 1.8 ohms. It is available in a 1-piece package with a cut tape packaging style.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |