
The MCR18EZPJ272 is a 200V 5% 2.7kR chip resistor from Rohm, packaged in a 1206 case. It features automotive AEC-Q200 compliance and operates over a temperature range of -55°C to 155°C. The resistor has a maximum power dissipation of 250mW and is lead-free and RoHS compliant.
Rohm MCR18EZPJ272 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.