The MCR18EZPJ273 is a fixed resistor from Rohm with a DC rated voltage of 200V and a tolerance of 5%. It has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 155°C. The resistor is packaged in a 1206 case and features a tin, matte contact plating. It is compliant with RoHS regulations and AEC-Q200 automotive standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm MCR18EZPJ273 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZPJ273 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.