
The MCR18EZPJ360 is a 200V 250mW 5% chip resistor from Rohm, packaged in a 1206 case. It is designed for automotive applications and meets AEC-Q200 standards. The resistor has a lead-free construction and is RoHS compliant. It is available in a cut tape packaging format.
Rohm MCR18EZPJ360 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 36R |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZPJ360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
