This 200V 5% 3R chip resistor is designed for automotive applications and meets AEC-Q200 standards. It is available in a 1206 SMD package, which measures 0.026inch in height, 0.126inch in length, and 0.063inch in width. The resistor has a maximum power dissipation of 250mW and is lead-free and RoHS compliant.
Sign in to ask questions about the Rohm MCR18EZPJ3R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR18EZPJ3R0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZPJ3R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.