The MCR18EZPJ3R3 is a 200V DC rated voltage, 250mW max power dissipation, 3.3 ohm resistance, 5% tolerance, chip resistor from Rohm. It is packaged in a 1206 case, measuring 0.026 inch in height, 0.126 inch in length, and 0.063 inch in width. The resistor is lead free and RoHS compliant, suitable for automotive applications as per AEC-Q200. It is available in a cut tape packaging with a single unit per package.
Rohm MCR18EZPJ3R3 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.
