The MCR18EZPJ512 is a 200V 5.1kR 5% 250mW fixed chip resistor from Rohm, packaged in a 1206 case. It features automotive AEC-Q200 compliance and is lead free. The resistor has a maximum power dissipation of 250mW and is available in a 1-piece package with a cut tape packaging style.
Sign in to ask questions about the Rohm MCR18EZPJ512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR18EZPJ512 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZPJ512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.