
The Rohm MCR18EZPJ623 is a 200V 5% 62kR fixed resistor with a maximum power dissipation of 250mW. It is packaged in a 1206 SMT package. The resistor is lead-free and RoHS compliant. It is designed for use in automotive applications and meets the AEC-Q200 standard. The resistor has a height of 0.026inch, length of 0.126inch, and width of 0.063inch. It is available in a cut tape packaging format with a package quantity of one.
Sign in to ask questions about the Rohm MCR18EZPJ623 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR18EZPJ623 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 62kR |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZPJ623 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.