
The Rohm MCR18 is a fixed chip resistor with a rated voltage of 200V and a tolerance of 5%. It has a resistance of 620kR and is packaged in a 1206 case. The resistor is lead free and RoHS compliant. It is available in a cut tape packaging format with a package quantity of one resistor per unit. The resistor is designed for use in automotive applications and meets the AEC-Q200 standard.
Sign in to ask questions about the Rohm MCR18EZPJ624 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR18EZPJ624 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 620kR |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZPJ624 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.