
The Rohm MCR25JZHF1300 is a 200V 1% 130R 250mW SMD resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a 1210 case and is rated for automotive use according to AEC-Q200. The resistor is RoHS compliant and available in cut tape packaging.
Rohm MCR25JZHF1300 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHF1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.