
The Rohm MCR25JZHF1301 is a 200V 1.3kR 1% chip resistor from the MCR series. It is available in a 1210 package with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and features automotive AEC-Q200 certification. It has a maximum power dissipation of 250mW and is packaged in cut tape quantities of 4000 units.
Rohm MCR25JZHF1301 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Resistance | 1.3kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHF1301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
